RS PRO White Nylon 66 Cable Gland Locknut, M25 Thread, IP68

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
Nylon 66
Thread Size
M25
Colour
White
IP Rating
IP68
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nylon 66 Cable Gland Locknuts, IP68
Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.
Standards
UL
€ 6,70
€ 0,268 tk (pakis 25) (ilma käibemaksuta)
€ 8,31
€ 0,332 tk (pakis 25) (koos käibemaksuga)
25
€ 6,70
€ 0,268 tk (pakis 25) (ilma käibemaksuta)
€ 8,31
€ 0,332 tk (pakis 25) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
25
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
Nylon 66
Thread Size
M25
Colour
White
IP Rating
IP68
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nylon 66 Cable Gland Locknuts, IP68
Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.
Standards
UL