RS PRO White Nylon Cable clamp jumper, 10.2mm Max. Bundle

RS tootekood: 479-582Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cable Clip/Clamp Style

Cable clamp jumper

Maximum Bundle Diameter

10.2mm

Material

Nylon 66

Colour

White

Width

15.9 mm

Depth

5.6mm

Dimensions [L x W x D]

15.9 x 5.6mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Wire Saddles

Easy to fit snap-in base and locking top to ensure cables stay in position once installed. Designed so additional cables can be added or removed. Made from natural nylon.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle
€ 6,141 pakk 25 tk (ilma käibemaksuta)
RS PRO Natural Nylon U-shaped clip, 7.6mm Max. Bundle
€ 5,461 pakk 25 tk (ilma käibemaksuta)
NEUTRAL Cable Clamp
P.O.A.tk (pakis 25) (ilma käibemaksuta)

€ 3,15

€ 3,15 1 pakk 25 tk (ilma käibemaksuta)

€ 3,91

€ 3,91 1 pakk 25 tk (koos käibemaksuga)

RS PRO White Nylon Cable clamp jumper, 10.2mm Max. Bundle

€ 3,15

€ 3,15 1 pakk 25 tk (ilma käibemaksuta)

€ 3,91

€ 3,91 1 pakk 25 tk (koos käibemaksuga)

RS PRO White Nylon Cable clamp jumper, 10.2mm Max. Bundle

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 14€ 3,15
15 - 24€ 3,05
25+€ 2,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle
€ 6,141 pakk 25 tk (ilma käibemaksuta)
RS PRO Natural Nylon U-shaped clip, 7.6mm Max. Bundle
€ 5,461 pakk 25 tk (ilma käibemaksuta)
NEUTRAL Cable Clamp
P.O.A.tk (pakis 25) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cable Clip/Clamp Style

Cable clamp jumper

Maximum Bundle Diameter

10.2mm

Material

Nylon 66

Colour

White

Width

15.9 mm

Depth

5.6mm

Dimensions [L x W x D]

15.9 x 5.6mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Wire Saddles

Easy to fit snap-in base and locking top to ensure cables stay in position once installed. Designed so additional cables can be added or removed. Made from natural nylon.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Natural Nylon U-shaped clip, 10.2mm Max. Bundle
€ 6,141 pakk 25 tk (ilma käibemaksuta)
RS PRO Natural Nylon U-shaped clip, 7.6mm Max. Bundle
€ 5,461 pakk 25 tk (ilma käibemaksuta)
NEUTRAL Cable Clamp
P.O.A.tk (pakis 25) (ilma käibemaksuta)