RS PRO White Nylon Rod, 1m x 16mm Diameter

RS Stock No.: 282-0581Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

16mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL HB

Hardness

170 Ball Indentation

Elongation

150%

Water Absorption

8.5%

Country of Origin

Germany

You may be interested in
Nylon 66 rod stock,1m L 15mm dia
Price on Asking1 Lot of 3 (Exc. Vat)
RS PRO White Acetal Rod, 1m x 16mm Diameter
€ 57.221 Lot of 3 (Exc. Vat)
Stock information temporarily unavailable.

€ 34.90

€ 34.90 1 Lot of 3 (Exc. Vat)

€ 42.58

€ 42.58 1 Lot of 3 (inc. VAT)

RS PRO White Nylon Rod, 1m x 16mm Diameter

€ 34.90

€ 34.90 1 Lot of 3 (Exc. Vat)

€ 42.58

€ 42.58 1 Lot of 3 (inc. VAT)

RS PRO White Nylon Rod, 1m x 16mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 34.90
3 - 9€ 32.10
10 - 29€ 30.40
30+€ 29.00
You may be interested in
Nylon 66 rod stock,1m L 15mm dia
Price on Asking1 Lot of 3 (Exc. Vat)
RS PRO White Acetal Rod, 1m x 16mm Diameter
€ 57.221 Lot of 3 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

16mm

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL HB

Hardness

170 Ball Indentation

Elongation

150%

Water Absorption

8.5%

Country of Origin

Germany

You may be interested in
Nylon 66 rod stock,1m L 15mm dia
Price on Asking1 Lot of 3 (Exc. Vat)
RS PRO White Acetal Rod, 1m x 16mm Diameter
€ 57.221 Lot of 3 (Exc. Vat)