RS PRO White Plastic Sheet, 1000mm x 500mm x 15mm

RS tootekood: 680-606Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

White

Form

Full

Length

1000mm

Width

500mm

Thickness

15mm

Material

PEHD

Laminated

No

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Maximum Operating Temperature

+80°C

Elongation

350%

Päritoluriik

Germany

Toote üksikasjad

RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Teid võib huvitada
RS PRO White Plastic Sheet, 300mm x 300mm x 15mm
€ 215,941 komplekt 1 tk (ilma käibemaksuta)
RS PRO Black Plastic Sheet, 1000mm x 500mm x 15mm
€ 159,821 komplekt 1 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 181,00

€ 181,00 1 komplekt 1 tk (ilma käibemaksuta)

€ 220,82

€ 220,82 1 komplekt 1 tk (koos käibemaksuga)

RS PRO White Plastic Sheet, 1000mm x 500mm x 15mm

€ 181,00

€ 181,00 1 komplekt 1 tk (ilma käibemaksuta)

€ 220,82

€ 220,82 1 komplekt 1 tk (koos käibemaksuga)

RS PRO White Plastic Sheet, 1000mm x 500mm x 15mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 2€ 181,00
3 - 9€ 167,00
10 - 29€ 158,00
30+€ 143,00
Teid võib huvitada
RS PRO White Plastic Sheet, 300mm x 300mm x 15mm
€ 215,941 komplekt 1 tk (ilma käibemaksuta)
RS PRO Black Plastic Sheet, 1000mm x 500mm x 15mm
€ 159,821 komplekt 1 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

White

Form

Full

Length

1000mm

Width

500mm

Thickness

15mm

Material

PEHD

Laminated

No

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Hardness

50 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.02%

Maximum Operating Temperature

+80°C

Elongation

350%

Päritoluriik

Germany

Toote üksikasjad

RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Teid võib huvitada
RS PRO White Plastic Sheet, 300mm x 300mm x 15mm
€ 215,941 komplekt 1 tk (ilma käibemaksuta)
RS PRO Black Plastic Sheet, 1000mm x 500mm x 15mm
€ 159,821 komplekt 1 tk (ilma käibemaksuta)