RS PRO White PTFE Tape, 2m x 7mm x 2.5mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWidth
7mm
Thickness
2.5mm
Length
2m
Colour
White
Minimum Operating Temperature
-196°C
Maximum Operating Temperature
+260°C
Päritoluriik
United States
Toote üksikasjad
RS PRO PTFE Sealing Tape
This exceptional RS PRO PTFE thread seal tape is also called plumbers tape or thread seal tape and is often used piping and ductwork application for sealing threaded pipe joints. Its a closed cell PTFE tape with a silicone adhesive on one side. The tape is sold cut to specific widths and wound on a spool which makes it easy to wind around your pipe threads.
€ 28,40
€ 28,40 1 Reel of 2 Metres (ilma käibemaksuta)
€ 34,65
€ 34,65 1 Reel of 2 Metres (koos käibemaksuga)
1
€ 28,40
€ 28,40 1 Reel of 2 Metres (ilma käibemaksuta)
€ 34,65
€ 34,65 1 Reel of 2 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 28,40 |
6 - 14 | € 27,00 |
15+ | € 26,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWidth
7mm
Thickness
2.5mm
Length
2m
Colour
White
Minimum Operating Temperature
-196°C
Maximum Operating Temperature
+260°C
Päritoluriik
United States
Toote üksikasjad
RS PRO PTFE Sealing Tape
This exceptional RS PRO PTFE thread seal tape is also called plumbers tape or thread seal tape and is often used piping and ductwork application for sealing threaded pipe joints. Its a closed cell PTFE tape with a silicone adhesive on one side. The tape is sold cut to specific widths and wound on a spool which makes it easy to wind around your pipe threads.