RS PRO White Unisex Reusable Lab Coat, S

RS tootekood: 789-8084Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Lab Coats

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

White

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Anti-Static

Application

Laboratory

Closure Type

Button

Material

Cotton, Polyester

ESD Safe

Yes

Number of Pockets

3

Päritoluriik

China

Toote üksikasjad

RS PRO White ESD Lab Coat

From RS PRO this Electro-Static Discharge (ESD) lab coat, is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required.

ESD garments form a conductive grid around the upper body, so that any electrostatic fields are held within the garment. They are specifically worn to control electronic charges generated by personnel working in an ESD safe area.


This reusable lab coat has concealed stud rings for easy opening and closing covered by an overlap, there are 3 handy pockets; two lower patch pockets and a single chest pocket. The lab coat is long enough to offer you adequate protection whilst going about your daily working duties.

Teid võib huvitada
Charleswater Women Lab Coat, S
P.O.A.tk (ilma käibemaksuta)
Charleswater Men Lab Coat, S
P.O.A.tk (ilma käibemaksuta)
Lab Coat,4mm Snap,Blue,Small
P.O.A.tk (ilma käibemaksuta)
Jacket,Cuffs,Pink,Small
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 108,00

€ 108,00 tk (ilma käibemaksuta)

€ 133,92

€ 133,92 tk (koos käibemaksuga)

RS PRO White Unisex Reusable Lab Coat, S

€ 108,00

€ 108,00 tk (ilma käibemaksuta)

€ 133,92

€ 133,92 tk (koos käibemaksuga)

RS PRO White Unisex Reusable Lab Coat, S
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Charleswater Women Lab Coat, S
P.O.A.tk (ilma käibemaksuta)
Charleswater Men Lab Coat, S
P.O.A.tk (ilma käibemaksuta)
Lab Coat,4mm Snap,Blue,Small
P.O.A.tk (ilma käibemaksuta)
Jacket,Cuffs,Pink,Small
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

White

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Anti-Static

Application

Laboratory

Closure Type

Button

Material

Cotton, Polyester

ESD Safe

Yes

Number of Pockets

3

Päritoluriik

China

Toote üksikasjad

RS PRO White ESD Lab Coat

From RS PRO this Electro-Static Discharge (ESD) lab coat, is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required.

ESD garments form a conductive grid around the upper body, so that any electrostatic fields are held within the garment. They are specifically worn to control electronic charges generated by personnel working in an ESD safe area.


This reusable lab coat has concealed stud rings for easy opening and closing covered by an overlap, there are 3 handy pockets; two lower patch pockets and a single chest pocket. The lab coat is long enough to offer you adequate protection whilst going about your daily working duties.

Teid võib huvitada
Charleswater Women Lab Coat, S
P.O.A.tk (ilma käibemaksuta)
Charleswater Men Lab Coat, S
P.O.A.tk (ilma käibemaksuta)
Lab Coat,4mm Snap,Blue,Small
P.O.A.tk (ilma käibemaksuta)
Jacket,Cuffs,Pink,Small
P.O.A.tk (ilma käibemaksuta)