RS PRO Wi-Fi Digital Microscope, 3M, 5M, 8M, 12M pixels, 10 → 230X Magnification

RS Stock No.: 196-4079Brand: RS PRO
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10 → 230X

Resolution

3M, 5M, 8M, 12M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Battery Operated

Yes

Battery Type

Rechargeable Li-ion

Plug Type

Global

Distrelec Product Id

30402840

Country of Origin

China

Stock information temporarily unavailable.

€ 360.00

€ 360.00 Each (Exc. Vat)

€ 439.20

€ 439.20 Each (inc. VAT)

RS PRO Wi-Fi Digital Microscope, 3M, 5M, 8M, 12M pixels, 10 → 230X Magnification

€ 360.00

€ 360.00 Each (Exc. Vat)

€ 439.20

€ 439.20 Each (inc. VAT)

RS PRO Wi-Fi Digital Microscope, 3M, 5M, 8M, 12M pixels, 10 → 230X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10 → 230X

Resolution

3M, 5M, 8M, 12M pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Battery Operated

Yes

Battery Type

Rechargeable Li-ion

Plug Type

Global

Distrelec Product Id

30402840

Country of Origin

China