RS PRO Wire Stripper, 0.2mm Min, 0.8mm Max, 155 mm Overall

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCable Type
Solid
Stripping Range
0.2 → 0.8mm
Minimum Size
0.2mm
Maximum Size
0.8mm
Overall Length
155 mm
Distrelec Product Id
30395248
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Manual Wire Strippers
From RS PRO, these manual wire strippers are perfect for stripping insulation from a variety of wire sizes. The stripper has knife style blades with six integrated cutting sizes, allowing you sharp and precise control when stripping wire. Combined with the soft grip ergonomic handles and return spring, these RS PRO wire strippers make cable management easier and more efficient.
This versatile manual tool is ideal for wire stripping in almost any circumstance.
540-1492 is a manual wire stripper for wire sizes of 10 to 20 AWG
540-1509 is a manual wire stripper for wire sizes of 20 to 30 AWG
540-1515 is a manual wire stripper for wire sizes of 16 to 26 AWG
Features and Benefits
Wire strippers with knife blades to ensure clean, accurate stripping
Specially contoured comfort grips reduce operator fatigue
Special Lock Lid Design for easy storage
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 31,70
€ 31,70 tk (ilma käibemaksuta)
€ 39,31
€ 39,31 tk (koos käibemaksuga)
1
€ 31,70
€ 31,70 tk (ilma käibemaksuta)
€ 39,31
€ 39,31 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCable Type
Solid
Stripping Range
0.2 → 0.8mm
Minimum Size
0.2mm
Maximum Size
0.8mm
Overall Length
155 mm
Distrelec Product Id
30395248
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Manual Wire Strippers
From RS PRO, these manual wire strippers are perfect for stripping insulation from a variety of wire sizes. The stripper has knife style blades with six integrated cutting sizes, allowing you sharp and precise control when stripping wire. Combined with the soft grip ergonomic handles and return spring, these RS PRO wire strippers make cable management easier and more efficient.
This versatile manual tool is ideal for wire stripping in almost any circumstance.
540-1492 is a manual wire stripper for wire sizes of 10 to 20 AWG
540-1509 is a manual wire stripper for wire sizes of 20 to 30 AWG
540-1515 is a manual wire stripper for wire sizes of 16 to 26 AWG
Features and Benefits
Wire strippers with knife blades to ensure clean, accurate stripping
Specially contoured comfort grips reduce operator fatigue
Special Lock Lid Design for easy storage
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.