RS PRO Yellow 0.336 mm² Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
Yellow
American Wire Gauge
22
Cable Shape
Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.1mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.15 mm
Päritoluriik
United Kingdom
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.336 mm²
Sheath Colour
Yellow
American Wire Gauge
22
Cable Shape
Single Core
Core Strands
19/0.15 mm
Length
100m
Insulation material
PTFE
Outer Diameter
1.1mm
Voltage Rating
300 V
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+190°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
19
Size of Strands
0.15 mm
Päritoluriik
United Kingdom