RS PRO Yellow Edge Protector Strip PVC Edge Protection 470mm x 470mm x 14mm

RS Stock No.: 221-7924Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Edge Protection

Material

PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Yellow

Thickness

14mm

Length

470mm

Width

470mm

Country of Origin

India

Stock information temporarily unavailable.

€ 12.00

€ 12.00 Each (Exc. Vat)

€ 14.64

€ 14.64 Each (inc. VAT)

RS PRO Yellow Edge Protector Strip PVC Edge Protection 470mm x 470mm x 14mm

€ 12.00

€ 12.00 Each (Exc. Vat)

€ 14.64

€ 14.64 Each (inc. VAT)

RS PRO Yellow Edge Protector Strip PVC Edge Protection 470mm x 470mm x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Edge Protection

Material

PVC

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Yellow

Thickness

14mm

Length

470mm

Width

470mm

Country of Origin

India