RS PRO Yellow Feed Through Terminal Block, 4mm², Single-Level, Screw Clamp Termination

RS Stock No.: 796-1066Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

India

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
€ 1.101Each (In a Pack of 10) (Exc. Vat)

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

RS PRO Yellow Feed Through Terminal Block, 4mm², Single-Level, Screw Clamp Termination

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

RS PRO Yellow Feed Through Terminal Block, 4mm², Single-Level, Screw Clamp Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
€ 1.101Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

India

You may be interested in
RS PRO Orange, 0.2 → 4mm², Single-Level
€ 1.101Each (In a Pack of 10) (Exc. Vat)