RS PRO Yellow Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

RS tootekood: 526-8217Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sheath Colour

Yellow

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.15 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Päritoluriik

United Kingdom

Teid võib huvitada
Ylw PTFE equip wire,22awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Yellow 0.34mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Insulation
€ 207,081 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Yellow Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Yellow Harsh Environment Wire, 22, 19/0.15 mm, 100m, PTFE Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Ylw PTFE equip wire,22awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Yellow 0.34mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Insulation
€ 207,081 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Sheath Colour

Yellow

American Wire Gauge

22

Cable Shape

Single Core

Core Strands

19/0.15 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.35mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Size of Strands

0.15 mm

Resistant To

Chemicals, Fluids, Radiation, UV

Number of Strands

19

Päritoluriik

United Kingdom

Teid võib huvitada
Ylw PTFE equip wire,22awg 500Vrms100m
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
RS PRO Yellow 0.34mm² Hook Up Wire, 22 AWG, 19/0.15 mm, 100m, PTFE Insulation
€ 207,081 Reel of 100 Metres (ilma käibemaksuta)