RS PRO Yellow LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 32mcd

RS tootekood: 204-568Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

32mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

5.5mm

Length

22mm

Viewing Angle

180 °

Peak Wavelength

585nm

Current Rating

15mA

Life Hours

60000h

Päritoluriik

United Kingdom

Toote üksikasjad

T5.5K dc Multi-Chip LEDs

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 10,80

€ 10,80 tk (ilma käibemaksuta)

€ 13,18

€ 13,18 tk (koos käibemaksuga)

RS PRO Yellow LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 32mcd

€ 10,80

€ 10,80 tk (ilma käibemaksuta)

€ 13,18

€ 13,18 tk (koos käibemaksuga)

RS PRO Yellow LED Indicator Lamp, 24V dc, Telephone Slide Base, 5.5mm Diameter, 32mcd
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

32mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

5.5mm

Length

22mm

Viewing Angle

180 °

Peak Wavelength

585nm

Current Rating

15mA

Life Hours

60000h

Päritoluriik

United Kingdom

Toote üksikasjad

T5.5K dc Multi-Chip LEDs

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Teid võib huvitada