RS PRO Yellow Panel Mount Indicator, 12V ac/dc, 12mm Mounting Hole Size, Solder Tab Termination, IP67

RS tootekood: 208-633Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

50mcd

Intensity

50 mcd

Length

56mm

Length

56 mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro 12 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.

Supplied with

fixing nut, washer and gasket.

Lao andmed ajutiselt ei ole saadaval.

€ 12,50

€ 12,50 tk (ilma käibemaksuta)

€ 15,50

€ 15,50 tk (koos käibemaksuga)

RS PRO Yellow Panel Mount Indicator, 12V ac/dc, 12mm Mounting Hole Size, Solder Tab Termination, IP67

€ 12,50

€ 12,50 tk (ilma käibemaksuta)

€ 15,50

€ 15,50 tk (koos käibemaksuga)

RS PRO Yellow Panel Mount Indicator, 12V ac/dc, 12mm Mounting Hole Size, Solder Tab Termination, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 12,50
10 - 24€ 11,20
25 - 49€ 10,10
50+€ 9,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

50mcd

Intensity

50 mcd

Length

56mm

Length

56 mm

Päritoluriik

United Kingdom

Toote üksikasjad

RS Pro 12 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP67 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes solder lug terminals for convenience. All models are highly reliable and excellent quality.

Supplied with

fixing nut, washer and gasket.