RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 170mm Bend Radius
RS Stock No.: 327-8414Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
38mm
Length
10m
Material
PVC
Outer Diameter
45.4mm
Suitable Applications
Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine
Colour
Yellow
Bend Radius
170mm
Reinforced
Yes
Country of Origin
Italy
Price on Asking
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 170mm Bend Radius
1
Price on Asking
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 170mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInner Diameter
38mm
Length
10m
Material
PVC
Outer Diameter
45.4mm
Suitable Applications
Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine
Colour
Yellow
Bend Radius
170mm
Reinforced
Yes
Country of Origin
Italy