RS PRO Yellow Vinyl ESD Label, Earth Bonding Point-Text 300 mm x 150mm

Technical Document
Specifications
Brand
RS ProSign Description
Anti-Static
Text Message
Earth Bonding Point
Text Language
English
Self-Adhesive
Yes
Height
300 mm
Material
Vinyl
Colour
Yellow
Quantity Per Package
100
Width
150mm
Complies with EN 61340-5-1
Yes
Product Type
Label
Country of Origin
United Kingdom
Product details
Self-Adhesive Earth Bonding Point Labels
Designed for use under studs on equipment
Conforms to BS EN 61340-5-1.
€ 36.60
€ 36.60 1 Reel of 100 (Exc. Vat)
€ 45.38
€ 45.38 1 Reel of 100 (inc. VAT)
1
€ 36.60
€ 36.60 1 Reel of 100 (Exc. Vat)
€ 45.38
€ 45.38 1 Reel of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Anti-Static
Text Message
Earth Bonding Point
Text Language
English
Self-Adhesive
Yes
Height
300 mm
Material
Vinyl
Colour
Yellow
Quantity Per Package
100
Width
150mm
Complies with EN 61340-5-1
Yes
Product Type
Label
Country of Origin
United Kingdom
Product details
Self-Adhesive Earth Bonding Point Labels
Designed for use under studs on equipment
Conforms to BS EN 61340-5-1.