RS PRO YY Control Cable, 7 Cores, 2.5 mm², Unscreened, Grey PVC Sheath

RS tootekood: 522-480Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

11.8mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Insulation material

PVC

Current Rating

20 A

Minimum Operating Temperature

-20°C

Teid võib huvitada
RS PRO Control Cable, 7 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath, 13 AWG
€ 225,681 Reel of 50 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO YY Control Cable, 7 Cores, 2.5 mm², Unscreened, Grey PVC Sheath

P.O.A.

RS PRO YY Control Cable, 7 Cores, 2.5 mm², Unscreened, Grey PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Control Cable, 7 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath, 13 AWG
€ 225,681 Reel of 50 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Cores

7

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

11.8mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Insulation material

PVC

Current Rating

20 A

Minimum Operating Temperature

-20°C

Teid võib huvitada
RS PRO Control Cable, 7 Cores, 2.5 mm², Unscreened, 50m, Grey PVC Sheath, 13 AWG
€ 225,681 Reel of 50 Metres (ilma käibemaksuta)