RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/4

RS Stock No.: 297-5861Brand: RS PRO
brand-logo
View all in Hydraulic Ball Valves

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

BKH

Number of Ports

2-way

Connection Port Thread

G 3/4

Body Material

Zinc Passivated Steel

Seal Material

Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)

Maximum Operating Pressure

400bar

Thread Standard

G

Thread Size

3/4in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 54.50

€ 54.50 Each (Exc. Vat)

€ 66.49

€ 66.49 Each (inc. VAT)

RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/4

€ 54.50

€ 54.50 Each (Exc. Vat)

€ 66.49

€ 66.49 Each (inc. VAT)

RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 3/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

BKH

Number of Ports

2-way

Connection Port Thread

G 3/4

Body Material

Zinc Passivated Steel

Seal Material

Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)

Maximum Operating Pressure

400bar

Thread Standard

G

Thread Size

3/4in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

You may be interested in