RS PRO Zirconium Flap Disc, 115mm x 7mm Thick, 120+ Grade, P120 Grit, 5 in pack

Technical Document
Specifications
Brand
RS ProDisc Diameter
115mm
Disc Type
Flap Disc
Thickness
7mm
Abrasive Material
Zirconium
Bore Size
22.23mm
Grit Size
P120
Number in Pack
5
Grade
120+
Maximum Safe Speed
13300rpm
Application
stock removal, blending & finishing
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Country of Origin
Turkey
€ 21.50
€ 4.30 Each (In a Pack of 5) (Exc. Vat)
€ 26.23
€ 5.246 Each (In a Pack of 5) (inc. VAT)
5
€ 21.50
€ 4.30 Each (In a Pack of 5) (Exc. Vat)
€ 26.23
€ 5.246 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisc Diameter
115mm
Disc Type
Flap Disc
Thickness
7mm
Abrasive Material
Zirconium
Bore Size
22.23mm
Grit Size
P120
Number in Pack
5
Grade
120+
Maximum Safe Speed
13300rpm
Application
stock removal, blending & finishing
Material Cut
Stainless Steel, Steel
Disc Shape
Round
Country of Origin
Turkey