RS PRO1.6 → 2.4V Yellow, Green LED 3 mm Through Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLED Colours
Yellow, Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
13 → 30mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
571nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Green
Päritoluriik
China
€ 72,00
€ 0,072 tk (pakis 1000) (ilma käibemaksuta)
€ 87,84
€ 0,088 tk (pakis 1000) (koos käibemaksuga)
1000
€ 72,00
€ 0,072 tk (pakis 1000) (ilma käibemaksuta)
€ 87,84
€ 0,088 tk (pakis 1000) (koos käibemaksuga)
1000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLED Colours
Yellow, Green
Package Type
3 mm
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.6 → 2.4V
Luminous Intensity
13 → 30mcd
Number of Pins
2
Viewing Angle
80°
Lens Shape
Round
Dominant Wavelength
571nm
Dimensions
3 x 4.5mm
Forward Current
25mA
Lens Colour
Green
Päritoluriik
China