RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10.5, EU 45

RS Stock No.: 241-2700Brand: RS PROManufacturers Part No.: RS35/045
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Honey

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRA

Upper Material

Leather

Midsole Type

Composite

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Shoe Size JP/CN

290

Country of Origin

China

Stock information temporarily unavailable.

€ 94.00

€ 94.00 1 Pair (Exc. Vat)

€ 114.68

€ 114.68 1 Pair (inc. VAT)

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10.5, EU 45

€ 94.00

€ 94.00 1 Pair (Exc. Vat)

€ 114.68

€ 114.68 1 Pair (inc. VAT)

RS PRO Honey Fibreglass Toe Capped Men's Ankle Safety Boots, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS35

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Honey

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRA

Upper Material

Leather

Midsole Type

Composite

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Shoe Size JP/CN

290

Country of Origin

China