RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 11, EU 46

RS tootekood: 201-1590Bränd: RS PROTootja Part nr.: RS4010/011
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

RS4010

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Upper Material

TPU

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

30

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 75,50

€ 75,50 1 Paari (ilma käibemaksuta)

€ 93,62

€ 93,62 1 Paari (koos käibemaksuga)

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 11, EU 46

€ 75,50

€ 75,50 1 Paari (ilma käibemaksuta)

€ 93,62

€ 93,62 1 Paari (koos käibemaksuga)

RS PRO Men's Black Fibreglass Toe Capped Safety Trainers, UK 11, EU 46
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

RS4010

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Fibreglass

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Upper Material

TPU

Slip Resistance Rating

SRC

Midsole Type

Composite

Shoe Size JP/CN

30

Päritoluriik

China