Rubber Schuko Plug, earth contact strips
RS Stock No.: 327-153Brand: RS PRO
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
Germany
Current Rating
16A
Voltage Rating
250 V ac
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Rubber
Stock information temporarily unavailable.
Price on Asking
Rubber Schuko Plug, earth contact strips
1
Price on Asking
Rubber Schuko Plug, earth contact strips
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
Germany
Current Rating
16A
Voltage Rating
250 V ac
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Rubber