Self-Colour Steel Socket M3 x 5mm Grub Screw

RS Stock No.: 287-3972Brand: RS PRO
brand-logo
View all in Grub Screws

Technical Document

Specifications

Brand

RS Pro

Length

5mm

Thread Size

M3

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Self-Colour

Head Shape

Socket

Screw Type

Grub Screw

Drive Type

Hex

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 5.90

€ 5.90 1 Bag of 100 (Exc. Vat)

€ 7.20

€ 7.20 1 Bag of 100 (inc. VAT)

Self-Colour Steel Socket M3 x 5mm Grub Screw

€ 5.90

€ 5.90 1 Bag of 100 (Exc. Vat)

€ 7.20

€ 7.20 1 Bag of 100 (inc. VAT)

Self-Colour Steel Socket M3 x 5mm Grub Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

5mm

Thread Size

M3

Material

Steel

Stainless Steel Type

Grade 45H

Finish

Self-Colour

Head Shape

Socket

Screw Type

Grub Screw

Drive Type

Hex

Country of Origin

Philippines