RS PRO Straight Through Hole Multiway Connector, 20 Contact(s), 2.54mm Pitch, 1 Row(s)

RS tootekood: 484-1940Bränd: RS PROTootja Part nr.: SIB-120-S037-22
brand-logo
Kuva kõik kategoorias PCB Headers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

1A

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Straight Through Hole Multiway Connector, 20 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

RS PRO Straight Through Hole Multiway Connector, 20 Contact(s), 2.54mm Pitch, 1 Row(s)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

1A

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada