Steel Plain Form A Washers, M16, DIN 125A
RS Stock No.: 192-5613Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M16
Washer Type
Plain Form A
Inside Diameter
17mm
Inside Diameter
17.0mm
Outside Diameter
30mm
Outside Diameter
30.0mm
Standards Met
DIN 125A
Material
Steel
Finish
Plain
Thickness
3mm
Thickness
3.0mm
Stock information temporarily unavailable.
€ 8.00
€ 8.00 1 Bag of 50 (Exc. Vat)
€ 9.76
€ 9.76 1 Bag of 50 (inc. VAT)
Steel Plain Form A Washers, M16, DIN 125A
1
€ 8.00
€ 8.00 1 Bag of 50 (Exc. Vat)
€ 9.76
€ 9.76 1 Bag of 50 (inc. VAT)
Steel Plain Form A Washers, M16, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M16
Washer Type
Plain Form A
Inside Diameter
17mm
Inside Diameter
17.0mm
Outside Diameter
30mm
Outside Diameter
30.0mm
Standards Met
DIN 125A
Material
Steel
Finish
Plain
Thickness
3mm
Thickness
3.0mm