Steel Plain Form A Washers, M6, DIN 125A

RS Stock No.: 192-5609Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Plain Form A

Inside Diameter

6.4mm

Inside Diameter

6.40mm

Outside Diameter

12mm

Outside Diameter

12.0mm

Standards Met

DIN 125A

Material

Steel

Finish

Plain

Thickness

1.6mm

Thickness

1.60mm

Stock information temporarily unavailable.

€ 2.90

€ 2.90 1 Bag of 100 (Exc. Vat)

€ 3.54

€ 3.54 1 Bag of 100 (inc. VAT)

Steel Plain Form A Washers, M6, DIN 125A

€ 2.90

€ 2.90 1 Bag of 100 (Exc. Vat)

€ 3.54

€ 3.54 1 Bag of 100 (inc. VAT)

Steel Plain Form A Washers, M6, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M6

Washer Type

Plain Form A

Inside Diameter

6.4mm

Inside Diameter

6.40mm

Outside Diameter

12mm

Outside Diameter

12.0mm

Standards Met

DIN 125A

Material

Steel

Finish

Plain

Thickness

1.6mm

Thickness

1.60mm