RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 4A Output, 96VA

RS tootekood: 828-0156Bränd: RS PROTootja Part nr.: T4033AD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

4A

Embedded

Yes

Number of Outputs

1

Power Rating

96VA

Length

140mm

Width

80mm

Depth

85mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 4A Output, 96VA

P.O.A.

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 4A Output, 96VA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

4A

Embedded

Yes

Number of Outputs

1

Power Rating

96VA

Length

140mm

Width

80mm

Depth

85mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant

Teid võib huvitada