Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
4
Input Voltage
100 → 240V ac
Package Type
Enclosed
Length
235mm
Width
205mm
Depth
50mm
Efficiency
82%
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Päritoluriik
China
Toote üksikasjad
RS 12Vdc CCTV Multi-output Wall Mountable Power Supply
This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
4
Input Voltage
100 → 240V ac
Package Type
Enclosed
Length
235mm
Width
205mm
Depth
50mm
Efficiency
82%
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Päritoluriik
China
Toote üksikasjad
RS 12Vdc CCTV Multi-output Wall Mountable Power Supply
This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.