Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
80mm
Material
Steel
Static Load Rating
1810kgf
Country of Origin
China
Product details
Metric
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
€ 20.70
€ 20.70 Each (Exc. Vat)
€ 25.25
€ 25.25 Each (inc. VAT)
1
€ 20.70
€ 20.70 Each (Exc. Vat)
€ 25.25
€ 25.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 20.70 |
5 - 9 | € 20.10 |
10 - 24 | € 19.70 |
25+ | € 19.30 |
Technical Document
Specifications
Brand
RS ProInside Diameter
40mm
Outside Diameter
80mm
Material
Steel
Static Load Rating
1810kgf
Country of Origin
China
Product details
Metric
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.