4 Hole Flange Bearing Unit 25mm ID

RS tootekood: 750-8781Bränd: RS PROTootja Part nr.: UCF205
brand-logo
Kuva kõik kategoorias Bearing Units

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95mm

Width

95mm

Depth

35.7mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

70mm

Päritoluriik

China

Toote üksikasjad

Four-Bolt, Square - Normal Duty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
4 Hole Flange Bearing Unit, SF25, 25mm ID
€ 53,69tk (ilma käibemaksuta)

€ 15,10

€ 15,10 tk (ilma käibemaksuta)

€ 18,72

€ 18,72 tk (koos käibemaksuga)

4 Hole Flange Bearing Unit 25mm ID

€ 15,10

€ 15,10 tk (ilma käibemaksuta)

€ 18,72

€ 18,72 tk (koos käibemaksuga)

4 Hole Flange Bearing Unit 25mm ID

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 15,10
5 - 9€ 14,80
10 - 24€ 14,50
25+€ 14,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
4 Hole Flange Bearing Unit, SF25, 25mm ID
€ 53,69tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95mm

Width

95mm

Depth

35.7mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

70mm

Päritoluriik

China

Toote üksikasjad

Four-Bolt, Square - Normal Duty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
4 Hole Flange Bearing Unit, SF25, 25mm ID
€ 53,69tk (ilma käibemaksuta)