4 Hole Flange Bearing Unit 50mm ID

RS Stock No.: 750-8804Brand: RS PROManufacturers Part No.: UCF210
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

143mm

Width

143mm

Depth

54.6mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

111mm

Country of Origin

China

Product details

Four-Bolt, Square - Normal Duty

Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

You may be interested in
4 Hole Flange Bearing Unit 50mm ID
€ 81.74Each (Exc. Vat)
Stock information temporarily unavailable.

€ 46.70

€ 46.70 Each (Exc. Vat)

€ 56.97

€ 56.97 Each (inc. VAT)

4 Hole Flange Bearing Unit 50mm ID

€ 46.70

€ 46.70 Each (Exc. Vat)

€ 56.97

€ 56.97 Each (inc. VAT)

4 Hole Flange Bearing Unit 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 46.70
5 - 9€ 45.40
10 - 24€ 44.50
25+€ 43.60
You may be interested in
4 Hole Flange Bearing Unit 50mm ID
€ 81.74Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

50mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

143mm

Width

143mm

Depth

54.6mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

111mm

Country of Origin

China

Product details

Four-Bolt, Square - Normal Duty

Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

You may be interested in
4 Hole Flange Bearing Unit 50mm ID
€ 81.74Each (Exc. Vat)