Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
133mm
Depth
39.2mm
Mount Hole Size
12mm
Mount Hole Centre-to-Centre
78.5mm
Päritoluriik
China
Toote üksikasjad
Four-Bolt, Round Cartridge - Medium Duty
Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.
€ 33,70
€ 33,70 tk (ilma käibemaksuta)
€ 41,11
€ 41,11 tk (koos käibemaksuga)
1
€ 33,70
€ 33,70 tk (ilma käibemaksuta)
€ 41,11
€ 41,11 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 33,70 |
5 - 9 | € 32,70 |
10 - 24 | € 32,10 |
25+ | € 31,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
133mm
Depth
39.2mm
Mount Hole Size
12mm
Mount Hole Centre-to-Centre
78.5mm
Päritoluriik
China
Toote üksikasjad
Four-Bolt, Round Cartridge - Medium Duty
Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.