Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
113mm
Width
60mm
Depth
33.3mm
Mount Hole Size
12mm
Mount Hole Centre-to-Centre
90mm
Country of Origin
China
Product details
Two-Bolt Flange Bearing Units
Two-Bolt Flange Bearing Unit Application
Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
€ 16.00
€ 16.00 Each (Exc. Vat)
€ 19.52
€ 19.52 Each (inc. VAT)
1
€ 16.00
€ 16.00 Each (Exc. Vat)
€ 19.52
€ 19.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 16.00 |
5 - 9 | € 15.60 |
10 - 24 | € 15.20 |
25+ | € 14.90 |
Technical Document
Specifications
Brand
RS ProInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
113mm
Width
60mm
Depth
33.3mm
Mount Hole Size
12mm
Mount Hole Centre-to-Centre
90mm
Country of Origin
China
Product details
Two-Bolt Flange Bearing Units
Two-Bolt Flange Bearing Unit Application
Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.