Vinyl Do Not Touch Prohibition Sign, None

RS tootekood: 857-8687Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Text Language

None

Sign Description

Do Not Touch

Material

Vinyl

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Black/Red/White

Quantity Per Package

1

Height

100 mm

Width

100mm

Sign or Label

Label

Päritoluriik

India

Toote üksikasjad

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard

Lao andmed ajutiselt ei ole saadaval.

€ 1,25

€ 1,25 tk (ilma käibemaksuta)

€ 1,53

€ 1,53 tk (koos käibemaksuga)

Vinyl Do Not Touch Prohibition Sign, None

€ 1,25

€ 1,25 tk (ilma käibemaksuta)

€ 1,53

€ 1,53 tk (koos käibemaksuga)

Vinyl Do Not Touch Prohibition Sign, None
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Text Language

None

Sign Description

Do Not Touch

Material

Vinyl

Self-Adhesive

Yes

Sign Text/Symbol

Symbol

Colour

Black/Red/White

Quantity Per Package

1

Height

100 mm

Width

100mm

Sign or Label

Label

Päritoluriik

India

Toote üksikasjad

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs

RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

Standards

ISO 7010 International Standard