Vinyl Polyester No Smoking Prohibition Sign, No Smoking, English

RS Stock No.: 146-433Brand: RS PRO
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

No Smoking

Sign Description

No Smoking

Material

Vinyl Polyester

Self-Adhesive

Yes

Sign Text/Symbol

Symbol and Text

Colour

Red, White

Height

210mm

Width

148mm

Sign or Label

Sign

Country of Origin

United Kingdom

€ 4.75

€ 4.75 Each (Exc. Vat)

€ 5.89

€ 5.89 Each (inc. VAT)

Vinyl Polyester No Smoking Prohibition Sign, No Smoking, English

€ 4.75

€ 4.75 Each (Exc. Vat)

€ 5.89

€ 5.89 Each (inc. VAT)

Vinyl Polyester No Smoking Prohibition Sign, No Smoking, English

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Text Language

English

Text Message

No Smoking

Sign Description

No Smoking

Material

Vinyl Polyester

Self-Adhesive

Yes

Sign Text/Symbol

Symbol and Text

Colour

Red, White

Height

210mm

Width

148mm

Sign or Label

Sign

Country of Origin

United Kingdom