Zinc Plated Steel Hydraulic Tubing, 2m

RS tootekood: 400-7689Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Outside Diameter

6mm

Inner Diameter

4mm

Material

Zinc Plated Steel

Thickness

1mm

Length

2m

Finish

Zinc Plated

Weight

0.1kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

419 bar

Päritoluriik

Spain

Toote üksikasjad

Zinc Plated, Yellow Passivated Finish

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

Teid võib huvitada
Phosphated Steel Hydraulic Tubing, 2m
€ 30,866tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 110,00

€ 22,00 tk (pakis 5) (ilma käibemaksuta)

€ 134,20

€ 26,84 tk (pakis 5) (koos käibemaksuga)

Zinc Plated Steel Hydraulic Tubing, 2m

€ 110,00

€ 22,00 tk (pakis 5) (ilma käibemaksuta)

€ 134,20

€ 26,84 tk (pakis 5) (koos käibemaksuga)

Zinc Plated Steel Hydraulic Tubing, 2m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Phosphated Steel Hydraulic Tubing, 2m
€ 30,866tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Outside Diameter

6mm

Inner Diameter

4mm

Material

Zinc Plated Steel

Thickness

1mm

Length

2m

Finish

Zinc Plated

Weight

0.1kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

419 bar

Päritoluriik

Spain

Toote üksikasjad

Zinc Plated, Yellow Passivated Finish

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

Teid võib huvitada
Phosphated Steel Hydraulic Tubing, 2m
€ 30,866tk (pakis 5) (ilma käibemaksuta)