ZnPt steel 1 coil spring washer,M2.5
RS Stock No.: 526-798Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2.5
Inside Diameter
2.6mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil
Stock information temporarily unavailable.
€ 4.75
€ 4.75 1 Bag of 250 (Exc. Vat)
€ 5.79
€ 5.79 1 Bag of 250 (inc. VAT)
ZnPt steel 1 coil spring washer,M2.5
1
€ 4.75
€ 4.75 1 Bag of 250 (Exc. Vat)
€ 5.79
€ 5.79 1 Bag of 250 (inc. VAT)
ZnPt steel 1 coil spring washer,M2.5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 4.75 |
5 - 9 | € 4.45 |
10 - 29 | € 4.20 |
30+ | € 3.90 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M2.5
Inside Diameter
2.6mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Product details
BZP Spring Steel - Metric
Spring Washers - Single Coil