RS PRO Commoning Block, 6 Way, 16 mm², 35 mm², 170A, 450 V
RS Stock No.: 315-4920Brand: RS

Technical Document
Specifications
Brand
RSNumber Of Ways
6
Termination Method
Screw Down
Wire Size
5 → 2 AWG
Current Rating
170A
Voltage Rating
450 V
Cable CSA
16 mm², 35 mm²
Length
83mm
Width
49mm
Height
52mm
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 3) (Exc. Vat)
RS PRO Commoning Block, 6 Way, 16 mm², 35 mm², 170A, 450 V
3
Price on Asking
Each (In a Pack of 3) (Exc. Vat)
RS PRO Commoning Block, 6 Way, 16 mm², 35 mm², 170A, 450 V
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RSNumber Of Ways
6
Termination Method
Screw Down
Wire Size
5 → 2 AWG
Current Rating
170A
Voltage Rating
450 V
Cable CSA
16 mm², 35 mm²
Length
83mm
Width
49mm
Height
52mm
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom