Rubbermaid Commercial Products Slim Jim 68L Yellow Pedal PE Waste Bin

RS Stock No.: 794-8075Brand: Rubbermaid Commercial ProductsManufacturers Part No.: 1883577
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Capacity

68L

Colour

Yellow

Material

PE

Trade Name

Slim Jim

Depth

410mm

Height

673mm

Width

502mm

Lid

Yes

Lid Type

Pedal

Country of Origin

United States

Product details

Step-On Bin

Approvals

Factory Mutual and TUV Certified

You may be interested in
JSP 95L Green PP Waste Bin
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 267.00

€ 267.00 Each (Exc. Vat)

€ 325.74

€ 325.74 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 68L Yellow Pedal PE Waste Bin

€ 267.00

€ 267.00 Each (Exc. Vat)

€ 325.74

€ 325.74 Each (inc. VAT)

Rubbermaid Commercial Products Slim Jim 68L Yellow Pedal PE Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
JSP 95L Green PP Waste Bin
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Capacity

68L

Colour

Yellow

Material

PE

Trade Name

Slim Jim

Depth

410mm

Height

673mm

Width

502mm

Lid

Yes

Lid Type

Pedal

Country of Origin

United States

Product details

Step-On Bin

Approvals

Factory Mutual and TUV Certified

You may be interested in
JSP 95L Green PP Waste Bin
Price on AskingEach (Exc. Vat)