Technical Document
Specifications
Colour
Black
Diameter
505mm
For Use With
2620 BRUTE Container, 75L BRUTE Container
Material
PE
Height
46mm
Trade Name
BRUTE
Country of Origin
United States
Product details
Brute Lids
These lids for Brute plastic containers are self-draining and reduce water pooling when stored outside.
Rubbermaid Brute Containers
€ 19.50
€ 19.50 Each (Exc. Vat)
€ 23.79
€ 23.79 Each (inc. VAT)
1
€ 19.50
€ 19.50 Each (Exc. Vat)
€ 23.79
€ 23.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Black
Diameter
505mm
For Use With
2620 BRUTE Container, 75L BRUTE Container
Material
PE
Height
46mm
Trade Name
BRUTE
Country of Origin
United States
Product details
Brute Lids
These lids for Brute plastic containers are self-draining and reduce water pooling when stored outside.