Rubycon 150μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLH150MEFC12.5X20

RS tootekood: 703-7605Bränd: RubyconTootja Part nr.: 100ZLH150MEFC12.5X20
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

150µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLH

Ripple Current

1.43A

Toote üksikasjad

ZLH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,72

€ 0,944 tk (pakis 5) (ilma käibemaksuta)

€ 5,76

€ 1,152 tk (pakis 5) (koos käibemaksuga)

Rubycon 150μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLH150MEFC12.5X20
Valige pakendi tüüp

€ 4,72

€ 0,944 tk (pakis 5) (ilma käibemaksuta)

€ 5,76

€ 1,152 tk (pakis 5) (koos käibemaksuga)

Rubycon 150μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZLH150MEFC12.5X20
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,944€ 4,72
50 - 245€ 0,742€ 3,71
250 - 495€ 0,558€ 2,79
500 - 995€ 0,502€ 2,51
1000+€ 0,488€ 2,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

150µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLH

Ripple Current

1.43A

Toote üksikasjad

ZLH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more