Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ML470MEFC10X9

RS Stock No.: 172-7562Brand: RubyconManufacturers Part No.: 16ML470MEFC10X9
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 9mm

Height

9mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

460mA

Series

ML

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 232.00

€ 0.232 Each (In a Box of 1000) (Exc. Vat)

€ 283.04

€ 0.283 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ML470MEFC10X9

€ 232.00

€ 0.232 Each (In a Box of 1000) (Exc. Vat)

€ 283.04

€ 0.283 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ML470MEFC10X9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 9mm

Height

9mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

460mA

Series

ML

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more