Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXH470MEFC8X16

RS Stock No.: 172-6168Brand: RubyconManufacturers Part No.: 16YXH470MEFC8X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

840mA

Series

YXH

Country of Origin

Japan

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 197.00

€ 0.197 Each (In a Box of 1000) (Exc. Vat)

€ 244.28

€ 0.244 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXH470MEFC8X16

€ 197.00

€ 0.197 Each (In a Box of 1000) (Exc. Vat)

€ 244.28

€ 0.244 Each (In a Box of 1000) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXH470MEFC8X16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

840mA

Series

YXH

Country of Origin

Japan

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more