Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLJ470M8X11.5

RS tootekood: 172-6196Bränd: RubyconTootja Part nr.: 16ZLJ470M8X11.5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

9000h

Ripple Current

1.2A

Series

ZLJ

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Päritoluriik

Japan

Toote üksikasjad

ZLJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 228,00

€ 0,114 tk (pakis 2000) (ilma käibemaksuta)

€ 282,72

€ 0,141 tk (pakis 2000) (koos käibemaksuga)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLJ470M8X11.5

€ 228,00

€ 0,114 tk (pakis 2000) (ilma käibemaksuta)

€ 282,72

€ 0,141 tk (pakis 2000) (koos käibemaksuga)

Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLJ470M8X11.5
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

9000h

Ripple Current

1.2A

Series

ZLJ

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Päritoluriik

Japan

Toote üksikasjad

ZLJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more