Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLK330M8X16

RS tootekood: 725-8155Bränd: RubyconTootja Part nr.: 25ZLK330M8X16
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

4000h

Series

ZLK

Ripple Current

2.05A

Leakage Current

0.01 μA

Tolerance

±20%

Toote üksikasjad

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 3,26

€ 0,651 tk (pakis 5) (ilma käibemaksuta)

€ 4,04

€ 0,807 tk (pakis 5) (koos käibemaksuga)

Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLK330M8X16
Valige pakendi tüüp

€ 3,26

€ 0,651 tk (pakis 5) (ilma käibemaksuta)

€ 4,04

€ 0,807 tk (pakis 5) (koos käibemaksuga)

Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLK330M8X16
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 120€ 0,651€ 3,26
125 - 495€ 0,299€ 1,50
500 - 745€ 0,222€ 1,11
750+€ 0,211€ 1,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

4000h

Series

ZLK

Ripple Current

2.05A

Leakage Current

0.01 μA

Tolerance

±20%

Toote üksikasjad

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada