Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35ZLH270MEFC8X16

RS Stock No.: 703-7541Brand: RubyconManufacturers Part No.: 35ZLH270MEFC8X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

270µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

8000h

Series

ZLH

Ripple Current

1.25A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35ZLH270MEFC8X16

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

Rubycon 270μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - 35ZLH270MEFC8X16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

270µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

8000h

Series

ZLH

Ripple Current

1.25A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in