Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW220MEFC18X50

RS tootekood: 767-2832Bränd: RubyconTootja Part nr.: 450CXW220MEFC18X50
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

220µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Ripple Current

1.22Arms

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Series

CXW

Toote üksikasjad

CXW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 18,20

€ 18,20 tk (ilma käibemaksuta)

€ 22,20

€ 22,20 tk (koos käibemaksuga)

Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW220MEFC18X50
Valige pakendi tüüp

€ 18,20

€ 18,20 tk (ilma käibemaksuta)

€ 22,20

€ 22,20 tk (koos käibemaksuga)

Rubycon 220μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450CXW220MEFC18X50
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 18,20
10 - 24€ 16,80
25 - 49€ 15,20
50 - 99€ 14,10
100+€ 12,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

220µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Ripple Current

1.22Arms

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Series

CXW

Toote üksikasjad

CXW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more