Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF100M10X12.5

RS tootekood: 191-7937Bränd: RubyconTootja Part nr.: 63YXF100M10X12.5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Ripple Current

300mA

Tolerance

±20%

Series

YXF

Leakage Current

3 μA

Toote üksikasjad

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,65

€ 0,73 tk (pakis 5) (ilma käibemaksuta)

€ 4,45

€ 0,891 tk (pakis 5) (koos käibemaksuga)

Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF100M10X12.5
Valige pakendi tüüp

€ 3,65

€ 0,73 tk (pakis 5) (ilma käibemaksuta)

€ 4,45

€ 0,891 tk (pakis 5) (koos käibemaksuga)

Rubycon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF100M10X12.5
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,73€ 3,65
50 - 95€ 0,619€ 3,10
100 - 495€ 0,502€ 2,51
500 - 995€ 0,432€ 2,16
1000+€ 0,36€ 1,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rubycon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Ripple Current

300mA

Tolerance

±20%

Series

YXF

Leakage Current

3 μA

Toote üksikasjad

YXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more