S/steel 1 piece clamp collar,25mm bore

RS Stock No.: 363-9190Brand: RulandManufacturers Part No.: MCL-25-SS
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Stock information temporarily unavailable.

Price on Asking

S/steel 1 piece clamp collar,25mm bore

Price on Asking

S/steel 1 piece clamp collar,25mm bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Stainless Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm